396-060-558-812

Heilind Number:EDA396-060-558-812
Manufacturer:EDAC
Manufacturer Number:396-060-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, it guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 60 positions available for versatile linking. Engineered for convenience, its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.