396-060-558-878

Heilind Number:EDA396-060-558-878
Manufacturer:EDAC
Manufacturer Number:396-060-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-878

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, designed for seamless integration on your PCB. Featuring a sleek black color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer 60 positions for seamless connections. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Explore our range of connectors for innovative solutions in your projects.