396-060-559-201

Heilind Number:EDA396-060-559-201
Manufacturer:EDAC
Manufacturer Number:396-060-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a dual-row configuration and 60 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient power transmission while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to your design, making it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and demanding conditions. Upgrade your PCB setup with this essential component.