396-060-559-207

Heilind Number:EDA396-060-559-207
Manufacturer:EDAC
Manufacturer Number:396-060-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-207

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double-row layout and a total of 60 positions, it offers ample connectivity options for your PCB assembly. The contact material is made of sturdy Copper Alloy, guaranteeing secure and efficient transmission. Operating smoothly even in challenging environments, it has an impressive amperage rating of 3A and a wide temperature range of -40 to 105°C. Its right-angle mount orientation and .125" pitch facilitate easy and precise installation, while the .2" row spacing allows for efficient use of space on your board. Trust in this connector to deliver seamless and stable board-to-board connections, meeting the highest standards of performance and quality.