396-060-559-212

Heilind Number:EDA396-060-559-212
Manufacturer:EDAC
Manufacturer Number:396-060-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-212

Detailed Description

Easily connect your PCBs with this Card Edge Connector, designed for efficient power transmission. With a sleek black finish, it seamlessly integrates into your setup while providing a reliable 3A amperage. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and spacing of .2 inches, it offers secure connectivity for up to 60 positions. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for a range of applications, this connector is a must-have for any electronics project.