396-060-559-802

Heilind Number:EDA396-060-559-802
Manufacturer:EDAC
Manufacturer Number:396-060-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-802

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 60 positions. The right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.