396-060-559-803

Heilind Number:EDA396-060-559-803
Manufacturer:EDAC
Manufacturer Number:396-060-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 60 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch spacing of .125 inches and row spacing of .2 inches facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its right-angle mount orientation offers versatility in setup, making it an essential component in your connectivity solutions.