396-060-559-808

Heilind Number:EDA396-060-559-808
Manufacturer:EDAC
Manufacturer Number:396-060-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-808

Detailed Description

Enhance connectivity with this sleek Black Card Edge Connector, designed for seamless integration in PCB setups. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 60 positions, it facilitates efficient data transfer between boards. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component.