396-060-559-812

Heilind Number:EDA396-060-559-812
Manufacturer:EDAC
Manufacturer Number:396-060-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows and 60 positions, it offers ample space for secure connections. The right-angle mount orientation allows for easy installation on PCBs, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for use in various electronic applications, this connector is a vital component for seamless board-to-board connections. Upgrade your connectivity solutions with this essential connector.