396-060-559-858

Heilind Number:EDA396-060-559-858
Manufacturer:EDAC
Manufacturer Number:396-060-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any environment. Featuring two rows of 60 positions, this connector ensures efficient signal transfer within your system. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this high-performance component.