396-060-560-201

Heilind Number:EDA396-060-560-201
Manufacturer:EDAC
Manufacturer Number:396-060-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it boasts a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of sixty positions, each featuring copper alloy contacts for optimal conductivity, this connector facilitates seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.