396-060-560-202

Heilind Number:EDA396-060-560-202
Manufacturer:EDAC
Manufacturer Number:396-060-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this essential component offers a seamless interface for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Its dual-row configuration with 60 positions allows for versatile connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this high-quality component.