396-060-560-207

Heilind Number:EDA396-060-560-207
Manufacturer:EDAC
Manufacturer Number:396-060-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a dual-row configuration and 60 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Suitable for a wide range of applications, this connector is a must-have component for maintaining peak performance in your PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential device, perfect for professionals in the electronics industry.