396-060-560-212

Heilind Number:EDA396-060-560-212
Manufacturer:EDAC
Manufacturer Number:396-060-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-212

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector. Featuring a sleek black design, it not only offers a sophisticated look but also ensures optimal functionality. With a current rating of 3 A, this connector is a reliable choice for your power needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual rows provide ample space for 60 positions, allowing for seamless board-to-board connections. The Copper Alloy contacts ensure excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it is easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity requirements. Elevate your setup with this high-quality component.