396-060-560-258

Heilind Number:EDA396-060-560-258
Manufacturer:EDAC
Manufacturer Number:396-060-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a compact design and straight mount orientation, it seamlessly integrates into your PCB layout. The black color adds a sleek touch, while the copper alloy contact material guarantees efficient signal transmission. Offering 60 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, it provides ample connectivity options. Rated for 3A amperage and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.