396-060-560-812

Heilind Number:EDA396-060-560-812
Manufacturer:EDAC
Manufacturer Number:396-060-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-560-812

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double-row configuration and 60 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, guarantees stable and efficient communication. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.