396-062-520-201

Heilind Number:EDA396-062-520-201
Manufacturer:EDAC
Manufacturer Number:396-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a 3A amperage rating and reliable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, it ensures optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.