396-062-520-203

Heilind Number:EDA396-062-520-203
Manufacturer:EDAC
Manufacturer Number:396-062-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-203

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and 62 positions, it offers ample connectivity options for your boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Upgrade your connectivity with this essential component.