396-062-520-204

Heilind Number:EDA396-062-520-204
Manufacturer:EDAC
Manufacturer Number:396-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a low amperage of 3A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches provide secure and efficient connections. Boasting 62 positions, this connector allows for versatile setups. Its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.