396-062-520-207

Heilind Number:EDA396-062-520-207
Manufacturer:EDAC
Manufacturer Number:396-062-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double-row configuration and 62 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality connector to streamline your PCB assembly process and enhance overall system performance.