396-062-520-212

Heilind Number:EDA396-062-520-212
Manufacturer:EDAC
Manufacturer Number:396-062-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 62 positions cater to complex connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality even in harsh environments. Upgrade your setup with this indispensable connector, a vital component in our extensive lineup of PCB connectors.