396-062-520-258

Heilind Number:EDA396-062-520-258
Manufacturer:EDAC
Manufacturer Number:396-062-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black exterior and meets rigorous UL 94V-0 standards for safety. With a dual-row layout and 62 positions, it offers ample room for efficient data transmission. Crafted from durable copper alloy, the contacts ensure reliable conductivity, while the housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in harsh environments. Featuring a .125-inch pitch and .2-inch row spacing, it facilitates precise alignment during installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in our Card Edge Connector for seamless board-to-board connections that meet your exacting standards. Elevate your connectivity solutions with this essential component.