396-062-520-802

Heilind Number:EDA396-062-520-802
Manufacturer:EDAC
Manufacturer Number:396-062-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, essential for seamless board-to-board PCB integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission with an amperage rating of 3 A, while the two-row design with 62 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Its sleek black design adds a professional touch to your electronic assemblies. Trust in this connector to deliver optimal performance and durability for all your connectivity needs.