396-062-520-804

Heilind Number:EDA396-062-520-804
Manufacturer:EDAC
Manufacturer Number:396-062-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row setup with a total of 62 positions, ensuring seamless and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in harsh environments. The contact material, Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this Connector is a versatile and robust choice for your electronic applications. Its straight mount orientation further simplifies installation, making it a must-have in your PCB connector arsenal. Explore our full range of connectors for more high-quality solutions.