396-062-520-812

Heilind Number:EDA396-062-520-812
Manufacturer:EDAC
Manufacturer Number:396-062-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-812

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage rating, it provides reliable power transmission, while its Copper Alloy contact material guarantees high conductivity. The dual-row design with 62 positions allows for efficient signal transfer, and a pitch of .125 inches ensures precise alignment. Whether for industrial or commercial applications, this connector is your go-to solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in its quality and performance for all your board-to-board PCB connection needs.