396-062-520-878

Heilind Number:EDA396-062-520-878
Manufacturer:EDAC
Manufacturer Number:396-062-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-520-878

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches and a total of 62 positions, this connector guarantees seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this connector for efficient and reliable board-to-board connections in your projects.