396-062-521-202

Heilind Number:EDA396-062-521-202
Manufacturer:EDAC
Manufacturer Number:396-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration into PCB setups, this essential component features a 2-row layout with 62 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless data transmission.