396-062-521-207

Heilind Number:EDA396-062-521-207
Manufacturer:EDAC
Manufacturer Number:396-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 62 positions each, it offers ample space for intricate circuitry, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and with a 3A amperage rating, it supports efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connections.