396-062-521-802

Heilind Number:EDA396-062-521-802
Manufacturer:EDAC
Manufacturer Number:396-062-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-802

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With 62 positions spread across 2 rows, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality card edge connector.