396-062-521-808

Heilind Number:EDA396-062-521-808
Manufacturer:EDAC
Manufacturer Number:396-062-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-808

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black exterior, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it can handle an amperage of 3A, ensuring reliable performance. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 62 positions for versatile installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in challenging environments. Perfect for various applications, it's a must-have in your collection of electronic components.