396-062-521-812

Heilind Number:EDA396-062-521-812
Manufacturer:EDAC
Manufacturer Number:396-062-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers optimal performance for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating a total of 62 positions for seamless connectivity. Built for versatility, it allows for straight mounting orientation, perfect for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.