396-062-521-858

Heilind Number:EDA396-062-521-858
Manufacturer:EDAC
Manufacturer Number:396-062-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-858

Detailed Description

Enhance connectivity efficiency with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a total of 62 positions, it facilitates seamless data transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB assembly process.