396-062-521-878

Heilind Number:EDA396-062-521-878
Manufacturer:EDAC
Manufacturer Number:396-062-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-521-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration with your board layout. With a generous 62 positions, it accommodates multiple connections with ease. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professional applications, this connector guarantees optimal signal transmission and durability. Upgrade your connectivity solutions today.