396-062-522-202

Heilind Number:EDA396-062-522-202
Manufacturer:EDAC
Manufacturer Number:396-062-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-202

Detailed Description

Enhance your electronics projects with our high-performance Card Edge Connector in sleek black. Designed for seamless board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for efficiency, this connector has a straight mount orientation and can handle an amperage of up to 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for seamless and secure connections every time.