396-062-522-204

Heilind Number:EDA396-062-522-204
Manufacturer:EDAC
Manufacturer Number:396-062-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB setup for optimal performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in even the most demanding environments. The 62 copper alloy contacts guarantee secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications across industries. Trust in its straight mount orientation for easy installation, making it a valuable addition to your connector arsenal.