396-062-522-207

Heilind Number:EDA396-062-522-207
Manufacturer:EDAC
Manufacturer Number:396-062-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-207

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 62 positions, it provides ample connectivity options for your PCB. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for convenience, this connector has a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.