396-062-522-212

Heilind Number:EDA396-062-522-212
Manufacturer:EDAC
Manufacturer Number:396-062-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a color option of sleek black, it adds a touch of sophistication to your PCB layout. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 62 positions for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, offering excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Trust in this essential component for efficient signal transmission within your electronic assemblies.