396-062-522-258

Heilind Number:EDA396-062-522-258
Manufacturer:EDAC
Manufacturer Number:396-062-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any electronic setup. With a 3A amperage, it offers efficient power transmission for your devices. The copper alloy contact material guarantees excellent conductivity, while the 62 positions in two rows provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mounting on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications.Upgrade your system with this essential component, ideal for various electronic projects.