396-062-522-802

Heilind Number:EDA396-062-522-802
Manufacturer:EDAC
Manufacturer Number:396-062-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer reliable power and signal transmission across 62 positions. With a straight mount orientation, this connector seamlessly integrates into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your system with this essential component for seamless board-to-board connections.