396-062-522-803

Heilind Number:EDA396-062-522-803
Manufacturer:EDAC
Manufacturer Number:396-062-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-803

Detailed Description

Enhance your PCB connection setup with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 62 positions, it provides ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectors. Trust in its quality construction to streamline your connectivity needs seamlessly.