396-062-522-808

Heilind Number:EDA396-062-522-808
Manufacturer:EDAC
Manufacturer Number:396-062-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers a total of 62 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for versatile applications. Upgrade your setup with this essential component for reliable and efficient data transfer.