396-062-522-858

Heilind Number:EDA396-062-522-858
Manufacturer:EDAC
Manufacturer Number:396-062-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows and a total of 62 positions, it offers ample room for secure attachment. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Elevate your connectivity game with this essential component.