396-062-522-878

Heilind Number:EDA396-062-522-878
Manufacturer:EDAC
Manufacturer Number:396-062-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers secure and efficient board-to-board connection. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission, suitable for applications requiring a 3A amperage. Boasting a dual-row configuration with 62 positions and a pitch of .125 inches, it facilitates seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse industrial environments. Trust in this connector for dependable performance in your electronic assemblies.