396-062-526-201

Heilind Number:EDA396-062-526-201
Manufacturer:EDAC
Manufacturer Number:396-062-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. Its dual-row configuration with a total of 62 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Engineered for versatility, this connector is suitable for straight mounting orientation, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, it performs flawlessly in diverse environments. Upgrade your setup with this essential component, available in our extensive range of connectors.