396-062-526-202

Heilind Number:EDA396-062-526-202
Manufacturer:EDAC
Manufacturer Number:396-062-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its 62 positions, spread across 2 rows with a pitch of .125 inches, ensure seamless integration. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With copper alloy contacts, it guarantees reliable conductivity, while a straight mount orientation facilitates easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB connections with this essential component.