396-062-526-203

Heilind Number:EDA396-062-526-203
Manufacturer:EDAC
Manufacturer Number:396-062-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, supporting an amperage of 3 A. Featuring 62 positions arranged in a .125-inch pitch, this connector offers ample connectivity options for your components. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in varied conditions. Elevate your electronics projects with this essential component.