396-062-526-258

Heilind Number:EDA396-062-526-258
Manufacturer:EDAC
Manufacturer Number:396-062-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-258

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, it ensures seamless power transfer at a high amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for reliable connections. With 62 positions available, it provides ample versatility for your PCB assembly needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in our top-quality product to streamline your electronic designs.