396-062-526-802

Heilind Number:EDA396-062-526-802
Manufacturer:EDAC
Manufacturer Number:396-062-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees reliable power transmission. The two rows of 62 positions offer ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this Straight mount orientation connector for efficient and secure board-to-board connections in your projects. Welcome to a new era of seamless electronic integration.