396-062-526-807

Heilind Number:EDA396-062-526-807
Manufacturer:EDAC
Manufacturer Number:396-062-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-807

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With two rows and a total of 62 positions, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the tech industry or a hobbyist working on a project, our Card Edge Connector is the ideal choice for seamless board-to-board connections.