396-062-526-808

Heilind Number:EDA396-062-526-808
Manufacturer:EDAC
Manufacturer Number:396-062-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers a total of 62 positions for secure and efficient data transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its rugged construction guarantees longevity even in harsh conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in our expertise in connectors to elevate your PCB design.